Supervisory Circuits
SR1HARU
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.55
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN
Pin Count
6
Lead Shape
No Lead
Family/Series
SR1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

