Arrow Electronic Components Online
SR155A220JARTR1|KYOCERAAVX|simage
SR155A220JARTR1|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

SR155A220JARTR1

Cap Ceramic 22pF 50V C0G 5% Radial 2.54mm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22pF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Dipped
  • Size (mm)
    3.81 X 2.54 X 3.81
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.508
  • Product Length (mm)
    3.81(Max)
  • Product Depth (mm)
    2.54(Max)
  • Product Height (mm)
    3.81(Max)
  • Seated Plane Height (mm)
    5.33(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources