Capacitor Ceramic Multilayer
SR151C222JARTR2
Cap Ceramic 0.0022uF 100V X7R 5% Radial SMD 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
5%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Case Style
Dipped
Size (mm)
3.81 X 2.54 X 3.81
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.81(Max)
Product Depth (mm)
2.54(Max)
Product Height (mm)
3.81(Max)
Order Quantity

