Arrow Electronic Components Online
SR087SGG|MICROCHP|simage
SR087SGG|MICROCHP|limage
AC to DC Switching Converters

SR087SG-G

AC to DC Switching Converter Off-Line Switcher 1.31V T/R 8-Pin SOIC

Microchip Technology

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    11
  • Maximum Supply Voltage (V)
    15
  • Minimum Under Voltage Lock Out (V)
    1.18
  • Typical Under Voltage Lock Out (V)
    1.25
  • Maximum Under Voltage Lock Out (V)
    1.31
  • Maximum Supply Current (mA)
    0.06
  • Maximum Output Current (mA)
    100
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources