Arrow Electronic Components Online
SR0805FR472K7L|YAGEO|simage
SR0805FR472K7L|YAGEO|limage
Resistor Fixed Single-Surface Mount

SR0805FR-472K7L

Res Thick Film 0805 2.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

YAGEO Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    2.7K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    500
  • Current Sensing
    No
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Stability, Moisture Resistant
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    Yes
  • Anti-Sulfurated
    No
  • Case Style
    Epoxy
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
  • Family/Series
    SR
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources