Resistor Fixed Single-Surface Mount
SR0805FR-471KL
Res Thick Film 0805 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
1K
Tolerance
1%
Maximum Voltage Rating (V)
150
Current Sensing
No
Power Rating (W)
0.5 (1/2)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Reliability
Fail Safe Fusible Resistor
No
Anti-Surge
Yes
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.5
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Order Quantity

