Arrow Electronic Components Online
SR-5-500MA-BK|EATON|simage
SR-5-500MA-BK|EATON|limage
Fuses

SR-5-500MA-BK

Fuse Cartridge Slow Blow Acting 0.5A 250V Radial 8.5 X 8.1mm Bulk CCC/SEMKO/VDE/cULus

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Primary and Secondary Over Current Protection
  • Fuse Size (mm)
    8.5 X 8.1
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    2
  • Typical Cold Resistance (Ohm)
    0.242
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Seated Plane Height (mm)
    8.1
  • Product Diameter (mm)
    8.5
  • Product Height (mm)
    7.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources