Connector Headers and PCB Receptacles
SQT-122-01-L-D-RA
Conn Socket Strip RCP 44 POS 2mm Solder RA Side Entry Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
5.1/Contact
Maximum Voltage Rating
398VDC|281VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
44.3
Product Depth (mm)
9.62
Product Height (mm)
4
Tail Length (mm)
2.29
Mounting
Through Hole
Order Quantity

