Arrow Electronic Components Online
SQT12003ST024|SAMTEC|simage
SQT12003ST024|SAMTEC|limage
Connector Headers and PCB Receptacles

SQT-120-03-S-T-024

Conn Socket Strip RCP 60 POS 2mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    60
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    5.1/Contact
  • Maximum Voltage Rating
    398VDC, 281VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    40.3
  • Product Depth (mm)
    6
  • Product Height (mm)
    6.35
  • Tail Length (mm)
    5.28
  • Mounting
    Through Hole
  • Family/Series
    SQT
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources