Arrow Electronic Components Online
SQS460ENWT1GE3|VISHAY|limage
SQS460ENWT1GE3|VISHAY|simage
MOSFETs

SQS460ENW-T1_GE3

Trans MOSFET N-CH 60V 8A Automotive 8-Pin PowerPAK 1212-W EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    36@10V
  • Typical Gate Charge @ Vgs (nC)
    13@10V
  • Typical Gate Charge @ 10V (nC)
    13
  • Typical Input Capacitance @ Vds (pF)
    603@25V
  • Maximum Power Dissipation (mW)
    39000
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    3.05
  • Package Length
    3.05
  • PCB changed
    8
  • Supplier Package
    PowerPAK 1212-W EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources