Resistor Fixed Single-Through Hole
SQP500JB-220R
Res Metal Oxide Film 220 Ohm 5% 5W ±300ppm/°C Cement AXL Bulk
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
220
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
5
Technology
Metal Oxide Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
40 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Cement
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
22
Product Depth (mm)
9.5
Product Height (mm)
9
Lead Diameter (mm)
0.8
Lead Length (mm)
32
Length Tolerance (mm)
±1.5
Depth Tolerance (mm)
±1
Height Tolerance (mm)
±1
Mounting
Through Hole

