Arrow Electronic Components Online
SQP10AJB110R|YAGEO|simage
SQP10AJB110R|YAGEO|limage
Resistor Fixed Single-Through Hole

SQP10AJB-110R

Res Wirewound 110 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    110
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    10
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    40 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Cement
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Length (mm)
    48
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    9
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    32
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources