Arrow Electronic Components Online
SQMR52K2J|TE|limage
SQMR52K2J|TE|simage
Resistor Fixed Single-Through Hole

SQMR52K2J

Res Power Film 2.2K Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.2K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    5
  • Technology
    Power Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Termination Forming
    Not Formed
  • Packaging
    Box|Loose
  • Package Shape
    Rectangular
  • Product Length (mm)
    13
  • Product Depth (mm)
    9
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    3.5
  • Seated Plane Height (mm)
    25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources