Arrow Electronic Components Online
SQJQ904ET1GE3|VISHAY|simage
SQJQ904ET1GE3|VISHAY|limage
MOSFETs

SQJQ904E-T1_GE3

Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 8-Pin PowerPAK

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    100
  • Maximum Drain-Source Resistance (mOhm)
    3.4@10V
  • Typical Gate Charge @ Vgs (nC)
    60@10V
  • Typical Gate Charge @ 10V (nC)
    60
  • Typical Input Capacitance @ Vds (pF)
    4530@20V
  • Maximum Power Dissipation (mW)
    75000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    4.6
  • Typical Turn-Off Delay Time (ns)
    30
  • Typical Turn-On Delay Time (ns)
    15.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • PCB changed
    8
  • Supplier Package
    PowerPAK
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources