Arrow Electronic Components Online
SQJA70EPT1GE3|VISHAY|limage
SQJA70EPT1GE3|VISHAY|originalImage
MOSFETs

SQJA70EP-T1_GE3

Trans MOSFET N-CH 100V 14.7A 5-Pin(4+Tab) PowerPAK SO T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Process Technology
    3600nm
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    14.7
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    95@10V
  • Typical Gate Charge @ Vgs (nC)
    4@10V
  • Typical Gate Charge @ 10V (nC)
    4
  • Typical Input Capacitance @ Vds (pF)
    165@25V
  • Maximum Power Dissipation (mW)
    27000
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    13
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.07
  • Package Width
    4.37
  • Package Length
    4.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources