Arrow Electronic Components Online
SQJ912AEPT2BE3|VISHAY|limage
SQJ912AEPT2BE3|VISHAY|originalImage
MOSFETs

SQJ912AEP-T2_BE3

Trans MOSFET N-CH 40V 30A 5-Pin(4+Tab) PowerPAK SO T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    30
  • Maximum Drain-Source Resistance (mOhm)
    9.3@10V
  • Typical Gate Charge @ Vgs (nC)
    25.6@10V
  • Typical Input Capacitance @ Vds (pF)
    1438@20V
  • Maximum Power Dissipation (mW)
    48000
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    23
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07
  • Package Width
    4.37
  • Package Length
    4.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources