Arrow Electronic Components Online
SQJ457EPT1GE3|VISHAY|simage
SQJ457EPT1GE3|VISHAY|limage
MOSFETs

SQJ457EP-T1_GE3

Trans MOSFET P-CH 60V 36A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Single Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    36
  • Maximum Drain-Source Resistance (mOhm)
    25@10V
  • Typical Gate Charge @ Vgs (nC)
    65@10V
  • Typical Gate Charge @ 10V (nC)
    65
  • Typical Input Capacitance @ Vds (pF)
    2600@25V
  • Maximum Power Dissipation (mW)
    68000
  • Typical Fall Time (ns)
    6
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    40
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07
  • Package Width
    4.37
  • Package Length
    4.9
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources