Solid State Drives - SSDs
SQF-S25V8-512G-SAC
SATA III (6.0Gb) 2.5" SSD and SATA III (6.0Gb) 2.5" SSD
AdvantechProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
MLC
Capacity (byte)
512G
Maximum Read Speed (Mbps)
4080
Maximum Write Speed (Mbps)
1520
Form Factor
2.5in
Style
Solid State Module
Interface Type
SATA
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

