Arrow Electronic Components Online
SQFS25M464GSBC|ADVANTEC|simage
SQFS25M464GSBC|ADVANTEC|limage
Solid State Drives - SSDs

SQF-S25M4-64G-SBC

Solid State Drive 2.5in SATA 64Gbyte 6Gbps 4080Mbps Read 1520Mbps Write

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    LTB
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacity (byte)
    64G
  • Maximum Read Speed (Mbps)
    4080
  • Maximum Write Speed (Mbps)
    1520
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    100
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources