DC to DC Converter and Switching Regulator Module
SQE48T20120-NDA0G
Module DC-DC 48VIN 1-OUT 12V 20A 5-Pin 1/8-Brick
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
20
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
502
Switching Regulator
Yes
Load Regulation
12mV
Line Regulation
24mV
Efficiency (%)
94.2(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
11.8(Max) - 0.71(Min)
Package Width
22.76
Package Length
58.42
PCB changed
5
Supplier Package
1/8-Brick
Pin Count
5
Lead Shape
Through Hole

