Arrow Electronic Components Online
SQD19P0660LGE3|VISHAY|simage
SQD19P0660LGE3|VISHAY|limage
MOSFETs

SQD19P06-60L_GE3

Trans MOSFET P-CH 60V 20A 3-Pin(2+Tab) TO-252AA T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    55@10V
  • Typical Gate Charge @ Vgs (nC)
    27@10V
  • Typical Gate Charge @ 10V (nC)
    27
  • Typical Input Capacitance @ Vds (pF)
    1192@25V
  • Maximum Power Dissipation (mW)
    46000
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252AA
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources