Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Process Technology
1500nm
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
18
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
23@10V
Typical Gate Charge @ Vgs (nC)
19@10V
Typical Gate Charge @ 10V (nC)
19
Typical Input Capacitance @ Vds (pF)
1275@30V
Maximum Power Dissipation (mW)
62000
Typical Fall Time (ns)
15
Typical Rise Time (ns)
13
Typical Turn-Off Delay Time (ns)
22
Typical Turn-On Delay Time (ns)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
3.05
Package Length
3.05
PCB changed
8
Supplier Package
PowerPAK-W EP
Pin Count
8

