Arrow Electronic Components Online
SQ4949EYT1BE3|VISHAY|simage
SQ4949EYT1BE3|VISHAY|limage
MOSFETs

SQ4949EY-T1_BE3

Trans MOSFET P-CH 30V 7.5A Automotive AEC-Q101 8-Pin SOIC N T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    7.5
  • Maximum Drain-Source Resistance (mOhm)
    35@10V
  • Typical Gate Charge @ Vgs (nC)
    19.5@10V
  • Typical Gate Charge @ 10V (nC)
    19.5
  • Typical Input Capacitance @ Vds (pF)
    816@25V
  • Maximum Power Dissipation (mW)
    3300
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    28
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources