DC to DC Converter and Switching Regulator Module
SQ48T10050-NBB0G
Module DC-DC 48VIN 1-OUT 5V 10A 50W 8-Pin 1/8-Brick
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
10
Output Power (W)
50
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
2.6
Maximum Switching Frequency (kHz)
415(Typ)
Switching Regulator
Yes
Load Regulation
5mV
Line Regulation
5mV
Efficiency (%)
87(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
8.53(Max) - 1.6(Min)
Package Width
22.76
Package Length
58.42
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8
Lead Shape
Through Hole

