Arrow Electronic Components Online
SQ4470EYT1BE3|VISHAY|simage
SQ4470EYT1BE3|VISHAY|limage
MOSFETs

SQ4470EY-T1_BE3

Trans MOSFET N-CH 60V 16A 8-Pin SOIC N T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    16
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    12@10V
  • Typical Gate Charge @ Vgs (nC)
    45@10V
  • Typical Gate Charge @ 10V (nC)
    45
  • Typical Input Capacitance @ Vds (pF)
    2531@25V
  • Maximum Power Dissipation (mW)
    7100
  • Typical Fall Time (ns)
    9
  • Typical Rise Time (ns)
    12
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources