Arrow Electronic Components Online
SQ3495EVT1GE3|VISHAY|simage
SQ3495EVT1GE3|VISHAY|originalImage
MOSFETs

SQ3495EV-T1_GE3

Trans MOSFET P-CH 30V 8A 6-Pin TSOP T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Process Technology
    TrenchFET
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.4
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    21@4.5V
  • Typical Gate Charge @ Vgs (nC)
    29@4.5V
  • Typical Input Capacitance @ Vds (pF)
    3032@20V
  • Maximum Power Dissipation (mW)
    5000
  • Typical Fall Time (ns)
    68
  • Typical Rise Time (ns)
    51
  • Typical Turn-Off Delay Time (ns)
    71
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.65
  • Package Length
    3.05
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources