Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain
Process Technology
1500nm
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
8
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
17.5@10V
Typical Gate Charge @ Vgs (nC)
14@10V
Typical Gate Charge @ 10V (nC)
14
Typical Input Capacitance @ Vds (pF)
804@15V
Maximum Power Dissipation (mW)
5000
Typical Fall Time (ns)
7
Typical Rise Time (ns)
12
Typical Turn-Off Delay Time (ns)
20
Typical Turn-On Delay Time (ns)
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.65
Package Length
3.05
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOP
Pin Count
6
Order Quantity

