Arrow Electronic Components Online
SQ24T15033NBB0G|BELPOWER|simage
SQ24T15033NBB0G|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

SQ24T15033-NBB0G

Module DC-DC 24VIN 1-OUT 3.3V 15A 50W 8-Pin 1/8-Brick

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    15
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    415(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    5mV
  • Line Regulation
    5mV
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.94(Max) - 1.6(Min)
  • Package Width
    22.76
  • Package Length
    58.42
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources