DC to DC Converter and Switching Regulator Module
SQ24T15025-NBB0G
Module DC-DC 24VIN 1-OUT 2.5V 15A 38W 8-Pin 1/8-Brick
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
2.5
Output Current (A)
15
Output Power (W)
38
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
415(Typ)
Switching Regulator
Yes
Load Regulation
5mV
Line Regulation
5mV
Efficiency (%)
87(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
8.94(Max) - 1.6(Min)
Package Width
22.76
Package Length
58.42
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8

