Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
4.3
Maximum Drain-Source Resistance (mOhm)
68@10V
Typical Gate Charge @ Vgs (nC)
8.1@10V
Typical Gate Charge @ 10V (nC)
8.1
Typical Input Capacitance @ Vds (pF)
462@30V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
18
Typical Rise Time (ns)
20
Typical Turn-Off Delay Time (ns)
14
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

