Arrow Electronic Components Online
SPW20N60C3FKSA1|INFINEON|limage
SPW20N60C3FKSA1|INFINEON|simage
MOSFETs

SPW20N60C3FKSA1

Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    CoolMOS
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.9
  • Maximum Continuous Drain Current (A)
    20.7
  • Maximum Drain-Source Resistance (mOhm)
    190@10V
  • Typical Gate Charge @ Vgs (nC)
    87@10V
  • Typical Gate Charge @ 10V (nC)
    87
  • Typical Input Capacitance @ Vds (pF)
    2400@25V
  • Maximum Power Dissipation (mW)
    208000
  • Typical Fall Time (ns)
    4.5
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    67
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.1(Max)
  • Package Width
    5.21(Max)
  • Package Length
    16.13(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources