Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.9
Maximum Continuous Drain Current (A)
15
Maximum Drain-Source Resistance (mOhm)
280@10V
Typical Gate Charge @ Vgs (nC)
63@10V
Typical Gate Charge @ 10V (nC)
63
Typical Input Capacitance @ Vds (pF)
1660@25V
Maximum Power Dissipation (mW)
156000
Typical Fall Time (ns)
5
Typical Rise Time (ns)
5
Typical Turn-Off Delay Time (ns)
50
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
20.95 mm
Package Width
5.3 mm
Package Length
15.9 mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

