Arrow Electronic Components Online
SPV30012|MEANWELL|simage
SPV30012|MEANWELL|limage
AC to DC Power Supplies

SPV-300-12

AC/DC Power Supply Single-OUT 12V 25A 300W 9-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    25
  • Output Power (W)
    300
  • Minimum AC Input Voltage (V)
    88
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    124
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    3%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    5(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    83.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    1100
  • Mounting
    Chassis
  • Package Height
    50
  • Package Width
    115
  • Package Length
    215 + 14(Max)
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources