Arrow Electronic Components Online
SPU03N12|MEANWELL|simage
SPU03N12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SPU03N-12

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 4-Pin Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    12
  • Output Current (A)
    0.25
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    500VDC
  • Maximum Switching Frequency (kHz)
    60(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    8%
  • Line Regulation
    1.2%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2 mm
  • Package Width
    7.5 mm
  • Package Length
    19.6 mm
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources