Arrow Electronic Components Online
SPTMA0005PG5W02|HONEYWEL|simage
SPTMA0005PG5W02|HONEYWEL|limage
Industrial Pressure Sensors

SPTMA0005PG5W02

Industrial Pressure Sensor 0psi to 5psi Gage 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.80.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 5psi
  • Maximum Overload Pressure
    15psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    5
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    12.5
  • Typical Operating Supply Voltage (V)
    15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Port Type
    Male
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Connector
  • Media Type
    Gas|Liquid
  • Mounting
    Stud
  • Package Height
    91.8
  • Package Width
    22.2
  • Package Length
    25.62
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Terminal Stud

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources