Industrial Pressure Sensors
SPT4V0030PA6W02
Industrial Pressure Sensor 1V to 5V 0psi to 30psi Absolute 4-Pin
HoneywellProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 30psi
Maximum Overload Pressure
150psi
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
5
Output Voltage Range (V)
1 to 5
Minimum Operating Supply Voltage (V)
12.5
Typical Operating Supply Voltage (V)
15|18
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Port Type
Male
Port Size
7/16 UNF
Electrical Termination
Cable
Media Type
Gas|Liquid
Mounting
Stud
Package Height
88.2
Package Width
22.2
Package Length
25.62
PCB changed
4
Pin Count
4
Lead Shape
Terminal Stud
Order Quantity

