Arrow Electronic Components Online
SPS30|SENSRION|simage
SPS30|SENSRION|limage
Air Quality Sensors

SPS30

Air Quality Sensor Dust Sensor 5V 5-Pin Tray

Sensirion AG
Datasheets 

The SPS30 by Sensirion is a particulate matter sensor intended for monitoring and controlling air quality. This unit offers excellent longevity thanks to Sensirion’s contamination-resistance technology, which gives it an impressive estimated lifetime of more than eight years.

This sensor uses laser scattering to quickly and accurately measure particulate matter concentrations up to 1,000 μg/m3. In addition, Sensirion’s algorithms allow for advanced, higher-resolution particle size binning. Combined with the unit’s unique small size, these features make it especially well-suited to size-sensitive applications such as wall-mounted or portable monitoring devices.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.50.40.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Dust Sensor
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Wall
  • Package Height
    12.3
  • Package Width
    41.2
  • Package Length
    41.2
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources