DC to DC Converter and Switching Regulator Module
SPOL-01
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5.5W 12-Pin LGA Module T/R
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
14
Output Voltage (V)
0.9 to 5.5
Output Current (A)
1
Output Power (W)
5.5
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
800(Typ)
Switching Regulator
Yes
Load Regulation
0.3%
Line Regulation
0.3%
Efficiency (%)
90(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
82
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4
Package Width
12.4
Package Length
12.4
PCB changed
12
Standard Package Name
LGA
Supplier Package
LGA Module
Pin Count
12
Order Quantity