Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Typical Luminous Flux
62lm(Max)
Maximum Forward Current (mA)
500
Test Current (mA)
150
Maximum Forward Voltage (V)
3.1
Reverse Voltage (V)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Color Temperature
2700K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
3
Package Length
3
PCB changed
2
Supplier Package
Case 3030
Pin Count
2
We don't have prices now, please check later.
Order Quantity

