Arrow Electronic Components Online
SPMWHD32AMD5XAT3SL|SAMSUNG|simage
SPMWHD32AMD5XAT3SL|SAMSUNG|limage
LEDs

SPMWHD32AMD5XAT3SL

LED Uni-Color White 2-Pin Chip 3030 T/R

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    40lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    200
  • Maximum Forward Voltage (V)
    2.9
  • Reverse Voltage (V)
    1.2(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    2
  • Supplier Package
    Case 3030
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources