Arrow Electronic Components Online
SPMWH22286D5WAR0S3|SAMSUNG|limage
SPMWH22286D5WAR0S3|SAMSUNG|simage
LEDs

SPMWH22286D5WAR0S3

LED Uni-Color White 2-Pin

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    27.5lm(Max)
  • Test Current (mA)
    60
  • Typical Color Temperature
    5000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.65 mm
  • Package Width
    2.8 mm
  • Package Length
    3.2 mm
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources