Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
64.5lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
160
Test Current (mA)
150
Maximum Forward Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Typical Color Temperature
2700K
Lead Standoff
No
Supplier Color
White
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
2.8
Package Length
3.2
PCB changed
2
Supplier Package
Case 2835
Pin Count
2
Order Quantity

