Arrow Electronic Components Online
SPM6550T2R2M|TDK|simage
SPM6550T2R2M|TDK|limage
Inductor Surface Mount

SPM6550T-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 13.4A 0.0107Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    2.2u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    13.4(Typ)
  • Maximum Saturation Current (A)
    7.9(Typ)
  • Maximum DC Resistance (Ohm)
    0.0107
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.8
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources