Inductor Surface Mount
SPM6530T-1R0M120
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 0.00781Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
1u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
13(Typ)
Maximum Saturation Current (A)
14.1(Typ)
Maximum DC Resistance (Ohm)
0.00781
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.4
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3

