Arrow Electronic Components Online
SPM5015T4R7MLR|TDK|simage
SPM5015T4R7MLR|TDK|limage
Inductor Surface Mount

SPM5015T-4R7M-LR

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.2A 0.1035Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.2(Typ)
  • Maximum Saturation Current (A)
    3.6(Typ)
  • Maximum DC Resistance (Ohm)
    0.1035
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.3
  • Maximum Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources