Arrow Electronic Components Online
SPM5012TR47MLR|TDK|simage
SPM5012TR47MLR|TDK|limage
Inductor Surface Mount

SPM5012T-R47M-LR

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 5.4A 0.0231Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.47u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.4(Typ)
  • Maximum Saturation Current (A)
    9(Typ)
  • Maximum DC Resistance (Ohm)
    0.0231
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.3
  • Maximum Product Height (mm)
    1.2
Order Quantity

Documentation and Resources

Datasheets
Design resources