Inductor Surface Mount
SPM3020T-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.09Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.8(Typ)
Maximum Saturation Current (A)
3
Maximum DC Resistance (Ohm)
0.09
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.3
Mounting
Surface Mount
Maximum Product Depth (mm)
3.1
Maximum Product Height (mm)
2
We don't have prices now, please check later
Order Quantity

