DC to DC Converter and Switching Regulator Module
SPM25-120-D48N-C
Module DC-DC 48VIN 1-OUT 12V 2.1A 25.2W 6-Pin
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
2.1
Output Power (W)
25.2
Minimum Isolation Voltage
1600VDC
Maximum Switching Frequency (kHz)
355
Switching Regulator
Yes
Load Regulation
0.125%
Line Regulation
0.1%
Efficiency (%)
87(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6

