Arrow Electronic Components Online
SPM15050Q12NC|MURATAPS|simage
SPM15050Q12NC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

SPM15-050-Q12N-C

Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1600VDC(Max)
  • Maximum Switching Frequency (kHz)
    375
  • Switching Regulator
    Yes
  • Load Regulation
    0.1%
  • Line Regulation
    0.05%
  • Efficiency (%)
    88(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    19.56
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    9.9
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources