Arrow Electronic Components Online
SPM12565VT1R5MD|TDK|simage
SPM12565VT1R5MD|TDK|limage
Inductor Surface Mount

SPM12565VT-1R5M-D

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 22.3A 0.00308Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

TDK Automotive Power Inductors

Power inductors can be broadly classified into wire-wound, multilayer, and thin-film types, according to differences in their production methods, with ferrite or metallic magnetic materials used in their cores. Ferrite cores have a high magnetic permeability and high inductance, while metallic magnetic cores have excellent saturation magnetic flux density, making them well-suited to larger currents.

TDK offers several new series of power inductors in varying combinations of product type and core material for automotive use. These highly robust inductors are AEC-Q200 compliant and are ideal for use in harsh environments. Additional advantages of TDK inductors include unique structures featuring proprietary materials, various case sizes & profiles depending on application needs, high current & withstand voltages available, wide inductance ranges, and more. Example applications include use in automotive ADAS and ECUs such as power steering & lighting, in-vehicle camera and radar, automotive communication modules, etc.

Product Overview Video


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    22.3(Typ)
  • Maximum Saturation Current (A)
    44.2(Typ)
  • Maximum DC Resistance (Ohm)
    0.00308
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.9
  • Maximum Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources